Cart

RT012AS1001KN

VISHAY

RT012 1K 10% LIN 12W
Supplier: Vishay
Matchcode: PSTT1KSCA
Rutronik No.: WER2934
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
205.89 $
205.89 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
12 W
Length
18 mm
Width
22.5 mm
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
320 °C
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Customs Tariff No.
85334010000
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?