Cart

RSSD50373C2R70KB01

VISHAY

RSSD50X373 CS 2R7 10% 600W
Supplier: Vishay
Matchcode: RWA600W2R710%
Rutronik No.: WDR9555
Unit Pack: 1
MOQ: 1
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
324.96 $
324.96 $

Prices

1 324.96 $
15 296.71 $

Parameter

Resistor value
2.7 Ω
Res.tolerance
10 %
Power rating
600 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
373 mm
Width
53 mm
Height
80 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?