Cart

RSSD25168C2200JB00

VISHAY

RSSD25X168 220R 5% 200W
Supplier: Vishay
Matchcode: RWA200W220R5%
Rutronik No.: WDR10313
Unit Pack: 1
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
52.93 $
264.65 $

Parameter

Resistor value
220 Ω
Res.tolerance
5 %
Power rating
200 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
168 mm
Width
27 mm
Height
50 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?