Cart

RSSD16X94A3R30KB00

VISHAY

RSSD 16X94 AN 3R3 10% 70W TK75
Supplier: Vishay
Matchcode: RWA70W3,3R10%
Rutronik No.: WDR8459
Unit Pack: 1
MOQ: 5
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
27.31 $
136.55 $

Parameter

Resistor value
3.3 Ω
Res.tolerance
10 %
Power rating
70 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
94 mm
Width
18 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
WIREWOUND
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?