Cart

RSO40370C5R60JB01

VISHAY

RSO40X370 CS 5R6 5% 700W
Supplier: Vishay
Matchcode: RWA700W5,6R5%
Rutronik No.: WDR10119
Unit Pack: 1
MOQ: 5
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
206.22 $
1,031.10 $

Prices

5 206.22 $
15 188.28 $

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
700 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
370 mm
Width
54.5 mm
Height
73.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?