Cart

RSO40370C12R0JB01

VISHAY

RSO 40x370 12R 5% 700W
Supplier: Vishay
Matchcode: RWA700W12R5%
Rutronik No.: WDR11238
Unit Pack: 1
MOQ: 25
Packaging: BOX
On request
173.11 $
4,327.75 $

Parameter

Resistor value
12 Ω
Res.tolerance
5 %
Power rating
700 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
370 mm
Width
54.5 mm
Height
73.8 mm
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?