Cart

RSO30250A4R70JB00

VISHAY

RSO30X250 4R7 5% 350W
Supplier: Vishay
Matchcode: RWR350W4,7R5%
Rutronik No.: WDR9050
Unit Pack: 1
MOQ: 5
package: THT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
77.11 $
385.55 $

Prices

5 77.11 $
15 70.40 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
350 W
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
250 mm
Width
44 mm
Height
62 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
INDIVIDUAL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?