Cart

RS3G-E3/57T

VISHAY RS3G-E3/57T

image shown is a representation only

VISHAY

SI-DIODE 3A 400V SMC
Supplier: VISHAY
Matchcode: RS3G
Rutronik No.: DSGLS6877
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
Please login
0.221 $
375.70 $

Prices

1,700 0.221 $
3,400 0.216 $
5,100 0.2045 $
8,500 0.1946 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
1.3 V
trr
150 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?