Cart

RS2K-E3/5BT

VISHAY RS2K-E3/5BT

image shown is a representation only

VISHAY

SI-DIODE 1,5A 800V SMB
Supplier: Vishay
Matchcode: RS2K
Rutronik No.: DSGLS7475
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
On request
0.4626 $
1,480.32 $

Prices

3,200 0.4626 $
6,400 0.4302 $
9,600 0.4093 $
12,800 0.34 $

Parameter

V(RRM)
800 V
IF(AV)
1.5 A
I(FSM)
50 A
V(F)
1.3 V
trr
500 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?