Cart

RS1K-E3/61T

VISHAY RS1K-E3/61T

image shown is a representation only

VISHAY

ULTRAFAST-DIODE 1A 800V SMA
Supplier: Vishay
Matchcode: RS1K
Rutronik No.: DSGLS6904
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
On request
0.0693 $
498.96 $

Prices

7,200 0.0693 $
21,600 0.0637 $

Parameter

V(RRM)
800 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
500 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?