Cart

RS02BR2700FR29

VISHAY

RS-2B 0,27R 1% 3W
Supplier: Vishay
Matchcode: RWA3W0,27R1%
Rutronik No.: WDR7372
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
2.01 $
201.00 $

Prices

100 2.01 $
1,000 1.94 $

Parameter

Resistor value
0.27 Ω
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
90 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
15.8 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?