Cart

RS02BR2700FE12

VISHAY

RS-2B 0,27R 1% 3W
Supplier: Vishay
Matchcode: RWA3W0,27R1%
Rutronik No.: WDR11319
Unit Pack: 100
MOQ: 300
Packaging: BULK
On request
1.54 $
462.00 $

Parameter

Resistor value
0.27 Ω
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
15.8 mm
Width
4.75 mm
Height
4.75 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
Mexico
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?