Cart

RS02B220R0FE70

VISHAY

RS02B 220R 1% 3W
Supplier: Vishay
Matchcode: RWA3W220R1%
Rutronik No.: WDR9680
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
1.28 $
1,280.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
14.22 mm
Width
4.75 mm
Height
4.75 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?