Cart

RS01020R00FE12

VISHAY

RS-10 20R 1% 10W
Supplier: Vishay
Matchcode: RWA10W20R1%
Rutronik No.: WDR9631
Unit Pack: 100
MOQ: 300
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.75 $
525.00 $

Prices

300 1.75 $
1,000 1.51 $

Parameter

Resistor value
20 Ω
Res.tolerance
1 %
Power rating
10 W
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
45.21 mm
Width
9.53 mm
Height
9.53 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
Wirewound
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?