Cart

RS007100K0CE12

VISHAY

RS-7 100K 0,25% 7W
Supplier: Vishay
Matchcode: RWA7W100K0,25%
Rutronik No.: WDR10541
Unit Pack: 100
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.55 $
4,065.00 $

Prices

300 13.55 $
1,000 11.62 $

Parameter

Resistor value
100K Ω
Res.tolerance
0.25 %
Power rating
7 W
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
30.99 mm
Width
7.92 mm
Height
7.92 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
United States
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?