Cart

RS00582K00JE73

VISHAY

RS005 82K 5% 5W
Supplier: Vishay
Matchcode: RWA5W82K5%
Rutronik No.: WDR7373
Unit Pack: 500
MOQ: 500
package: THT
Packaging: REEL
In Stock
3.08 $
1,540.00 $

Parameter

Resistor value
82K Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
250 °C
Length
22.23 mm
Width
7.92 mm
Automotive
NO
Spec.features
SILICONE
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24/E96
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?