Cart

RPS0500DH47R0JN

VISHAY

RPS0500 47R 5% 500W TK150
Supplier: Vishay
Matchcode: RWC500W47R5%
Rutronik No.: WDR10588
Unit Pack: 1
MOQ: 5
package: CHASSI
Packaging: BOX
On request
206.16 $
1,030.80 $
Article with this quantity is not orderable.

Parameter

Resistor value
47 Ω
Res.tolerance
5 %
Power rating
500 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
73 mm
Width
60 mm
Height
26 mm
Automotive
NO
Packaging
BOX
Package
CHASSI
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?