Cart

RPS0250AL2400KN

VISHAY

RPS0250 240R 10% 250W TK150
Supplier: Vishay
Matchcode: RWC250W240R10%
Rutronik No.: WDR10598
Unit Pack: 15
MOQ: 5
package: CHASSI
Packaging: BOX
On request
103.36 $
1,550.40 $

Parameter

Resistor value
240 Ω
Res.tolerance
10 %
Power rating
250 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
73 mm
Width
60 mm
Height
28 mm
Automotive
NO
Packaging
BOX
Package
CHASSI
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?