Cart

RO200SF1A202

VISHAY

PREC. ROT. TRANSDUCER SERVO 2K
Supplier: Vishay
Matchcode: POT2K
Rutronik No.: WSPP758
Unit Pack: 1
MOQ: 1
package: THT
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
701.06 $
701.06 $

Prices

1 701.06 $
2 642.64 $

Parameter

Resistor value
2K Ω
Res.tolerance
10 %
Power rating
1.2 W
Width
50.8 mm
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Range of adjust
360 °
Automotive
NO
Packaging
INDIVIDUAL
Technology
COND. PLAS
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?