Cart

RO200SF1D502

VISHAY

ROT 200 5K 10% LIN 1,2W
Supplier: Vishay
Matchcode: PSTT5KSCA
Rutronik No.: WER2487
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
794.97 $
794.97 $

Parameter

Resistor value
5K Ω
Res.tolerance
10 %
Power rating
1.2 W
Length
50.8 mm
Width
50.9 mm
Max.oper.volt.
1000 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Pitch length
16.6 mm
Automotive
NO
Packaging
BULK
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?