Cart

RO134SF1A102

VISHAY

ROT 134 1K 10% LIN 1W
Supplier: Vishay
Matchcode: PSTT1KSCA
Rutronik No.: WER2536
Unit Pack: 1
MOQ: 2
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
448.99 $
897.98 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
1 W
Turns
SINGLE
Length
44.5 mm
Width
39.674 mm
Leadfree Defin.
RoHS-conform
Linearity
1 %
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BULK
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?