Cart

RMB0754R700JS14

VISHAY

RMB075 4R7 5% 0,75W TK50
Supplier: Vishay
Matchcode: RWA0,75W4R75%
Rutronik No.: WDR10048
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
3.66 $
366.00 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
075 W
Temp.coeff.
50 ppm
Length
7.00 mm
Width
2.5 mm
Height
2.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
THT
Technology
Wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?