Cart

RLP10220R0FB25

VISHAY

RLP10 220R 1% 10W TK25
Supplier: Vishay
Matchcode: RWA10W220R1%
Rutronik No.: WDR8354
Unit Pack: 50
MOQ: 50
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
13.34 $
667.00 $

Parameter

Resistor value
220 Ω
Res.tolerance
1 %
Power rating
10 W
Temp.coeff.
25 ppm
Max.oper.volt.
720 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
46.78 mm
Width
10.32 mm
Height
10.32 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?