Cart

RLP06R1000JB25

VISHAY

RLP6 0R1 5% 6W TK100
Supplier: Vishay
Matchcode: RWA6W0R15%
Rutronik No.: WDR7154
Unit Pack: 50
MOQ: 100
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.20 $
720.00 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
6 W
Temp.coeff.
100 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
23.82 mm
Width
8.71 mm
Height
8.71 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?