Cart

RLP0628001DB00

VISHAY

RLP06 28K 0,5% 6W TK25
Supplier: Vishay
Matchcode: RWA6W28K0,5%
Rutronik No.: WDR9438
Unit Pack: 10
MOQ: 50
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.02 $
451.00 $

Prices

50 9.02 $
100 8.28 $

Parameter

Resistor value
28K Ω
Res.tolerance
0.5 %
Power rating
6 W
Temp.coeff.
25 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
23.82 mm
Width
8.71 mm
Height
8.71 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Package
THT
Technology
WIREWOUND
IEC-Series
E192
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?