Cart

RLP0320000FA20

VISHAY

RLP3 2K 1% 2,5W TK25
Supplier: Vishay
Matchcode: RWA2,5W2K1%
Rutronik No.: WDR10017
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
4.49 $
2,245.00 $

Parameter

Resistor value
2K Ω
Res.tolerance
1 %
Power rating
2.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
14.00 mm
Width
9.00 mm
Height
9.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E96
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?