Cart

RLP02350R0BS00

VISHAY

RLP2 350R 0,1% 2W
Supplier: Vishay
Matchcode: RWA2W350R0,1%
Rutronik No.: WDR8987
Unit Pack: 10
MOQ: 10
package: THT
Packaging: BAG
In Stock
21.16 $
211.60 $

Prices

10 21.16 $
20 19.42 $

Parameter

Resistor value
350 Ω
Res.tolerance
0.1 %
Power rating
2 W
Temp.coeff.
25 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
10.2 mm
Width
2.5 mm
Height
2.5 mm
Automotive
NO
Packaging
BAG
Package
THT
IEC-Series
E96
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?