Cart

RLP0210000FS14

VISHAY

RLP2 1K 1% 2W TK25
Supplier: Vishay
Matchcode: RWA2W1K1%
Rutronik No.: WDR10186
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
5.33 $
533.00 $

Parameter

Resistor value
1K Ω
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
25 ppm
Max.oper.volt.
120 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
10.2 mm
Width
4.00 mm
Height
4.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
THT
Technology
WIREWOUND
IEC-Series
E96
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?