Cart

RLP01R0500JA20

VISHAY

RLP1 0R05 5% 1W 100ppm
Supplier: Vishay
Matchcode: RWA1W0,05R5%
Rutronik No.: WDR10317
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
7.25 $
3,625.00 $

Parameter

Resistor value
0.05 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
275 °C
Length
7 mm
Width
2.5 mm
Height
2.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Technology
Wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?