Cart

RHS500P38XGZGR5963

VISHAY RHS500P38XGZGR5963

image shown is a representation only

VISHAY

KSO 6x500pF20%15/12KV R2000SAME _NO ROHS
Supplier: Vishay
Matchcode: KSO500PX6R200015/12KVM STACK
Rutronik No.: KKS3820
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
65.16 $
6,516.00 $

Parameter

C(N)
500p F
Dielectric
R2000
Style
STACK
Tolerance
20%
Design / type
6x500pF
Purpose of use
SAMES
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-10 °C
T(A) max
+85 °C
Notes
15/12KV
Length
38.5 mm
Diameter/width
13.5 mm
Electrodes
ES
Leadfree Defin.
Leaded
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?