Cart

RHS500P38XGZGK5907

VISHAY RHS500P38XGZGK5907

image shown is a representation only

VISHAY

KSO12x500pF20%15/12KV R2000SAME _NO ROHS
Supplier: Vishay
Matchcode: KSO500PX12R200015/12KVM STACK
Rutronik No.: KKS2835
Unit Pack: 1
MOQ: 400
Packaging: INDIVIDUAL
On request
109.21 $
43,684.00 $

Parameter

C(N)
500p F
Dielectric
R2000
Style
STACK
Tolerance
20%
Design / type
12x500pF
Purpose of use
SAMES
Automotive
NO
Packaging
INDIVIDUAL
T(A) min
-10 °C
T(A) max
+85 °C
Notes
15/12KV
Length
73 mm
Diameter/width
14.5 mm
Electrodes
ES
Leadfree Defin.
9
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Germany
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?