Cart

RH50R0340JS03

VISHAY

RH50 0R034 5% 50W
Supplier: Vishay
Matchcode: RWC50W0,034R5%
Rutronik No.: WDR10125
Unit Pack: 10
MOQ: 25
package: CHASSI
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
28.94 $
868.20 $

Prices

25 28.94 $
100 26.53 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.034 Ω
Res.tolerance
5 %
Power rating
50 W
Max.oper.volt.
2500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
70.2 mm
Width
29.4 mm
Height
15 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
CHASSI
Technology
Wirewound
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?