Cart

RH50N75R00JS03

VISHAY

RH50 75R 5% 50W TK15
Supplier: Vishay
Matchcode: RWC50W75R5%
Rutronik No.: WDR10202
Unit Pack: 10
MOQ: 30
package: CHASSI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
17.49 $
524.70 $

Parameter

Resistor value
75 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
15 ppm
Max.oper.volt.
1285 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
50 mm
Width
29.4 mm
Height
15 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
CHASSI
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?