Cart

RH5012R00JS03

VISHAY

RH50 12R 5% 50W TK15
Supplier: Vishay
Matchcode: RWC50W12R5%
Rutronik No.: WDR8073
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
5.97 $
597.00 $

Parameter

Resistor value
12 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
15 ppm
Max.oper.volt.
1285 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
50 mm
Width
29.4 mm
Height
15 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?