Cart

RH2533000JS03

VISHAY

RH25 3K3 5% 25W TK25
Supplier: Vishay
Matchcode: RWC25W3,3K5%
Rutronik No.: WDR9528
Unit Pack: 10
MOQ: 50
package: CHASSI
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.75 $
437.50 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
Power rating
25 W
Temp.coeff.
25 ppm
Max.oper.volt.
2500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
49 mm
Width
27.5 mm
Height
15 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
CHASSI
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?