Cart

RH2533000JS03

VISHAY

RH25 3,3K 5% 25W
Supplier: Vishay
Matchcode: RWC25W3,3R5%
Rutronik No.: WDR11248
Unit Pack: 10
MOQ: 30
Packaging: BULK
On request
7.71 $
231.30 $

Parameter

Resistor value
3,3K Ω
Res.tolerance
5 %
Power rating
25 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
49 mm
Width
27.5 mm
Height
15 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?