Cart

RH2522R00JS03

VISHAY

RH25 22R 5% 25W
Supplier: Vishay
Matchcode: RWC25W22R5%
Rutronik No.: WDR10482
Unit Pack: 10
MOQ: 30
Packaging: BULK
On request
5.81 $
174.30 $

Parameter

Resistor value
22 Ω
Res.tolerance
5 %
Power rating
25 W
Temp.coeff.
50 ppm
Max.oper.volt.
2500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
49 mm
Width
27.5 mm
Height
15 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?