Cart

RGP02-20E-E3/54

VISHAY RGP02-20E-E3/54

image shown is a representation only

VISHAY

SI-DIODE 0,5A 2000V DO41 Glass
Supplier: Vishay
Matchcode: RGP02-20E-E3/54
Rutronik No.: DSGL5991
Unit Pack: 5500
MOQ: 5500
package: DO41
Packaging: REEL
On request
0.2704 $
1,487.20 $

Prices

5,500 0.2704 $
11,000 0.2585 $

Parameter

V(RRM)
2000 V
IF(AV)
0.5 A
I(FSM)
20 A
V(F)
1.8 V
trr
300 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
THT
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?