Cart

RGL34J-E3/83

VISHAY RGL34J-E3/83

image shown is a representation only

VISHAY

SI-DIODE 0,5A 600V MINIMELF
Supplier: Vishay
Matchcode: RGL34J
Rutronik No.: DSGLS6322
Unit Pack: 9000
MOQ: 9000
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1403 $
1,262.70 $

Prices

9,000 0.1403 $
18,000 0.1314 $

Parameter

V(RRM)
600 V
IF(AV)
0.5 A
I(FSM)
10 A
V(F)
1.3 V
trr
250 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?