Cart

RGF1J-E3/67A

VISHAY

SI-DIODE 1A 600V GF1
Supplier: Vishay
Matchcode: RGF1J
Rutronik No.: DSGL4979
Unit Pack: 1500
MOQ: 6000
package: GF1
Packaging: REEL
On request
0.2379 $
1,427.40 $

Prices

6,000 0.2379 $
12,000 0.2186 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
250 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
NO
Package
GF1
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?