Cart

RCWP20100000ZSED99

VISHAY

RCWP-2010 0R ED E3
Supplier: Vishay
Matchcode: RC20100R
Rutronik No.: WRC56655
Unit Pack: 300
MOQ: 300
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
666.00 $

Prices

300 2.22 $
52,200 2.20 $

Parameter

Resistor value
0 Ω
Package
2010
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Value Range
JUMPER
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?