Cart

RCWE2512R680FKEA

VISHAY

RCWE2512 0R68 1% 2W TK100
Supplier: Vishay
Matchcode: RC25120,68R1%
Rutronik No.: WRC52710
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2767 $
553.40 $

Prices

2,000 0.2767 $
16,000 0.2717 $

Parameter

Resistor value
0.68 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?