Cart

RCV0805470KFKEA

VISHAY

RCV0805 100 470K 1% ET1 E3
Supplier: Vishay
Matchcode: RC0805470K1%
Rutronik No.: WSR1115
Unit Pack: 5000
MOQ: 15000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0225 $
337.50 $

Prices

15,000 0.0225 $
50,000 0.021 $
100,000 0.0201 $

Parameter

Resistor value
470K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHVOLT
Min.oper.temp.
-55 °C
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?