Cart

RCS06030000Z0EA

VISHAY

PS0603 0R I=3,5A PULSE/SURGE
Supplier: Vishay
Matchcode: RC06030R
Rutronik No.: WSR1565
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0103 $
103.00 $

Prices

10,000 0.0103 $
20,000 0.01 $
40,000 0.0099 $
60,000 0.0096 $

Parameter

Resistor value
0 Ω
Res.tolerance
0 %
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Spec.features
PS/HP
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
68 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?