Cart

RCP2512B68R0JEA

VISHAY

HP2512 68R 5% 3,5W HIGHPOWER
Supplier: Vishay
Matchcode: RC251268R5%
Rutronik No.: WSR1514
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
2.08 $
8,320.00 $

Parameter

Resistor value
68 Ω
Temp.coeff.
150 ppm
Res.tolerance
5 %
Power rating
3.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?