Cart

RCMC5004R70KB

VISHAY

RCMC500 4,7R 10% 500W TK150
Supplier: Vishay
Matchcode: RWC500W4,7R10%
Rutronik No.: WDR10566
Unit Pack: 24
MOQ: 24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
213.25 $
5,118.00 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
10 %
Power rating
500 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
67 mm
Width
60 mm
Height
25 mm
Automotive
NO
Packaging
BOX
Technology
THICK FILM
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?