Cart

RCMC50012R0KB

VISHAY

RCMC500 12R 10% 500W TK150
Supplier: Vishay
Matchcode: RWC500W12R10%
Rutronik No.: WDR10568
Unit Pack: 24
MOQ: 24
Packaging: BOX
On request
176.61 $
4,238.64 $

Parameter

Resistor value
12 Ω
Res.tolerance
10 %
Power rating
500 W
Temp.coeff.
150 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
67 mm
Width
60 mm
Height
25 mm
Automotive
NO
Packaging
BOX
Technology
THICK FILM
IEC-Series
E12
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
France
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?