Cart

RCH50S10002FS06

VISHAY

RCH50S 100K 1% 50W TK150
Supplier: Vishay
Matchcode: RWC50W100K1%
Rutronik No.: WDR9794
Unit Pack: 25
MOQ: 25
package: CHASSI
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
15.16 $
379.00 $

Parameter

Resistor value
100K Ω
Res.tolerance
1 %
Power rating
50 W
Temp.coeff.
150 ppm
Max.oper.volt.
1285 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Length
47.8 mm
Width
29.5 mm
Height
9.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BAG
Package
CHASSI
Technology
Thick Film
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?