Cart

RCA121022K0FKEA

VISHAY

RCA1210 22,0K 1% 100 ET1 e3
Supplier: Vishay
Matchcode: RC121022,0K1%
Rutronik No.: WRC54048
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0594 $
297.00 $

Prices

5,000 0.0594 $
50,000 0.0567 $

Parameter

Resistor value
22K Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?