Cart

RCA06038K06FKEA

VISHAY

RCA0603 8,06K 1% 100 ET1 e3
Supplier: Vishay
Matchcode: RC06038,06K1%
Rutronik No.: WRC46256
Unit Pack: 5000
MOQ: 20000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.007 $
140.00 $

Prices

20,000 0.007 $
50,000 0.0065 $
100,000 0.0062 $

Parameter

Resistor value
8,06K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?